
The ATA3741P2-TGQY is a surface mount RF transceiver with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates at a frequency of 450 MHz and has a receiving current of 7mA. This lead-free device is RoHS compliant and available in a package quantity of 2000 units, packaged in tape and reel. The device is sensitive to -108dBm and has a thickness of 2.35mm.
Sign in to ask questions about the Microchip ATA3741P2-TGQY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATA3741P2-TGQY technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 7mA |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 450 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -108dBm |
| Thickness | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA3741P2-TGQY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
