Microchip ATA5275-PGPI technical specifications.
| Package/Case | VQFN |
| Frequency | 125kHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 35mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Type | Integrated Circuit (IC) |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5275-PGPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.