Microchip ATA557001C-DDB technical specifications.
| Frequency | 150kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA557001C-DDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.