Microchip ATA5575M1330-DDB technical specifications.
| Capacitance | 3.3E-10F |
| Package/Case | DIE |
| Depth | 212mm |
| Frequency | 150kHz |
| Length | 212mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATA5577 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATA5575M1330-DDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.