The ATA5575M2330-DDB is a specialized analog IC with a capacitance of 3.3E-10F. It operates within a temperature range of -40°C to 85°C and has a frequency range of 100 kHz to 150 kHz. This IC is packaged in a plastic package and is available in a tray format. It is not radiation hardened and is not RoHS compliant.
Microchip ATA5575M2330-DDB technical specifications.
| Capacitance | 3.3E-10F |
| Package/Case | DIE |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 100 kHz to 150 kHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATA5575M2330-DDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.