The ATA5577M1330C-DDB is a specialized telecom IC with a capacitance of 3.3pF and a frequency of 150kHz. It is available in a surface mount DIE package and has an operating temperature range of -40°C to 85°C. The IC is not radiation hardened and is not RoHS compliant.
Microchip ATA5577M1330C-DDB technical specifications.
| Capacitance | 3.3E-10F |
| Package/Case | DIE |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATA5577M1330C-DDB to view detailed technical specifications.
No datasheet is available for this part.