Microchip ATA5577M2330C-DBQ technical specifications.
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATA5577M2330C-DBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.