Microchip ATA5577M233SC-DBB technical specifications.
| Capacitance | 3.3E-10F |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA5577M233SC-DBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
