The ATA5743P3-TKQY is a specialized telecom IC from Microchip, operating at frequencies up to 450 MHz. It is designed to function within a supply voltage range of 4.5V to 5.5V and can withstand temperatures between -40°C and 105°C. This IC is packaged in a lead-free SSO-20 package and is available in tape and reel packaging. It meets RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
| Depth | 4.4mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Frequency | 450 MHz |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.3mm |
| RoHS | Compliant |