
The ATA5743P6-TGSY is a 450MHz RF transceiver with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates on a 5V supply voltage and has a receiving current of 7.5mA. The device is packaged in a SOIC package and is compliant with RoHS regulations. It has a sensitivity of -110dBm and is suitable for use in RF applications.
Microchip ATA5743P6-TGSY technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 7.5mA |
| Frequency | 450MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 450 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5743P6-TGSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
