The ATA5744N-TKQY is a 450 MHz RF transceiver from Microchip, operating within a temperature range of -40°C to 105°C. It is designed to function with a 5V supply voltage. This device is compliant with RoHS regulations and is available in a tape and reel packaging format with 4000 units per package. The transceiver's thickness is 1.3mm.
Microchip ATA5744N-TKQY technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 450 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5744N-TKQY to view detailed technical specifications.
No datasheet is available for this part.