The ATA5745C-PXQW is an industrial-grade quad op-amp with a single function and a nominal supply voltage of 3V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a QFN-24 package with a 5mm x 5mm footprint and a 0.65mm pitch. It is lead-free and compliant with MO-220 standards.
Microchip ATA5745C-PXQW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATA5745C-PXQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.