The ATA5746C-PXPW is an industrial-grade specialized IC with a quad terminal position and 24 terminals. It operates within a temperature range of -40 to 105 degrees Celsius. The device has a nominal supply voltage of 3V and a maximum supply current of 0.01mA. It is packaged in a 5 x 5mm QFN-24 package with a 0.65mm pitch, and is compliant with lead-free standards.
Microchip ATA5746C-PXPW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATA5746C-PXPW to view detailed technical specifications.
No datasheet is available for this part.