
RF Transmitter ASK/FSK Transmitter 315MHz TPMS
Microchip ATA5756-6DQY-71 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Operating Frequency | 315 MHz |
| Package Quantity | 5000 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5756-6DQY-71 to view detailed technical specifications.
No datasheet is available for this part.
