Microchip ATA5757-6DQY-66 technical specifications.
| Current - Transmitting | 8.8mA |
| Data Rate | 40Kbps |
| Frequency | 433MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5757-6DQY-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
