The ATA5761N-TGSY is a 5V RF transceiver from Microchip, operating between -40°C and 105°C. It can handle receiving currents of up to 7.8mA and is sensitive to -110dBm signals. The device is packaged in SOIC and is available in quantities of 2100, packaged in rail or tube formats. The ATA5761N-TGSY is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATA5761N-TGSY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current - Receiving | 7.8mA |
| Frequency | 915MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 928 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5761N-TGSY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.