
The ATA6140-TBQY is a surface mount microcontroller from Microchip, packaged in a SOIC case. It operates within a temperature range of -40°C to 105°C and has a maximum supply current of 8mA. The device is compliant with RoHS regulations and is lead free. It can handle an output current of up to 170mA.
Microchip ATA6140-TBQY technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Output Current | 170mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6140-TBQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.