Sign in to ask questions about the Microchip ATA6285-EK2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATA6285-EK2 technical specifications.
| Package/Case | 315 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6285-EK2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.