
Automotive CAN controller supporting 5Mbps communication in normal, silent, and standby modes. Features a 5V nominal supply voltage and a maximum supply current of 70mA. This 8-terminal, dual-position device is housed in an R-PDSO-G8 (8-Pin SOIC N) package with dimensions of 3.9mm width and 4.9mm length. Manufactured to TS 16949 screening levels.
Sign in to ask questions about the Microchip ATA6561-GAQW-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATA6561-GAQW-N technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATA6561-GAQW-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.