The ATA6563-GBQW0 is an 8-terminal interface IC with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is packaged in a VDFN-8 package and has a nominal supply voltage of 5V. The device has a maximum supply current of 85mA and meets the AEC-Q100 screening level. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATA6563-GBQW0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATA6563-GBQW0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.