
8-bit AVR RISC microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 16MHz with an 8-channel Analog-to-Digital Converter (ADC) and 23 programmable I/O pins. Supports I2C, SPI, UART, LIN, and USART interfaces, along with integrated peripherals including Brown-out Detect, POR, PWM, and Watchdog Timer. Housed in a QFN package for surface mounting, it functions within a voltage range of 5V to 5.5V and an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATA6613C-PLQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, LIN, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATA66 LIN-SBC |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6613C-PLQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
