Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATA6614Q-PLQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, AVR® ATA66 LIN-SBC |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6614Q-PLQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
