The ATA6617-P3PW is a 16KB AVR microcontroller with a maximum operating frequency of 16MHz and a maximum supply voltage of 5.5V. It features a VQFN package and is mounted on the surface. The device operates within a temperature range of -40°C to 125°C. It is designed with an internal oscillator and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watch dog timer. The microcontroller is not RoHS compliant.
Sign in to ask questions about the Microchip ATA6617-P3PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATA6617-P3PW technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, 2-Wire, I2C, UART, USART, LIN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | No |
| Series | AVR® ATA66 LIN-SBC |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA6617-P3PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.