8-bit RISC microcontroller featuring 16MHz clock speed and FLASH ROM programmability with 16384 words. This CMOS integrated circuit offers 512 bytes of RAM, 16 I/O lines, and includes PWM channels and an ADC. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and utilizes a 38-terminal JEDEC R-XQCC-N38 package. Maximum supply current is 53mA with a nominal supply voltage of 5V.
Sign in to ask questions about the Microchip ATA6617C-P3QW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATA6617C-P3QW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N38 |
| Width | 5 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 53 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATA6617C-P3QW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.