The Microchip ATA6622C-PGPW is a surface mount interface IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 27V and has a maximum supply current of 53mA. The IC is packaged in a VQFN package and is available on tape and reel in quantities of 1500. The device is RoHS compliant.
Microchip ATA6622C-PGPW technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 53mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 27V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 53mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6622C-PGPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.