Microchip ATA6622C-PGQW technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 53mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 53mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6622C-PGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
