TXRX LIN 3.3V REG/WATCHDG 20VQFN
Microchip ATA6626-PGPW technical specifications.
| Package/Case | VQFN |
| Max Supply Current | 53mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6626-PGPW to view detailed technical specifications.
No datasheet is available for this part.