
The ATA6626-PGQW is a single-channel UART interface IC from Microchip, packaged in a VQFN package and designed for surface mount applications. It operates over a supply voltage range of 5V to 27V and has a maximum supply current of 53mA. This IC is suitable for use in a variety of applications, including those that require RoHS compliance.
Microchip ATA6626-PGQW technical specifications.
| Package/Case | VQFN |
| Max Supply Current | 53mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6626-PGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.