Microchip ATA664151-WNQW technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 4MHz |
| Interface | LIN, SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Memory Type | ROMless, |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 120uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATA664151-WNQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
