Microchip ATA6660TAQY19 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6660TAQY19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.