
The ATA6821-TUS is a single-channel gate driver IC from Microchip, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 150°C and can supply a maximum output current of 4A. This device is not RoHS compliant and contains lead. It is available in quantities of 4000, packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
