Microchip ATA6823-PHQW technical specifications.
| Package/Case | VQFN |
| Interface | PWM, LIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6823-PHQW to view detailed technical specifications.
No datasheet is available for this part.
