The ATA6823C-PHQW is a single-output PWM/LIN controller from Microchip, packaged in a lead-free VQFN package. It operates over a temperature range of -40°C to 125°C and provides an output current of 100mA. This device is RoHS compliant and available in tape and reel packaging.
Microchip ATA6823C-PHQW technical specifications.
| Package/Case | VQFN |
| Interface | PWM, LIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6823C-PHQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.