The ATA6823C-PHQW-1 is a 32-terminal quad flat no-lead 32-pin automotive power management IC from Microchip. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 7V and 18V. The IC is designed with a terminal position of QUAD and has a width and length of 7mm. It is classified under the category of motor drivers and is suitable for use in automotive applications.
Microchip ATA6823C-PHQW-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 7 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATA6823C-PHQW-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.