Microchip ATA6824C-MFHW technical specifications.
| Package/Case | TQFP |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6824C-MFHW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
