Microchip ATA6843-PLQW technical specifications.
| Package/Case | VQFN |
| Interface | LIN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6843-PLQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.