The ATA6843-PLQW-1 is a quad motor driver IC from Microchip, designed for automotive applications. It operates over a temperature range of -40 to 150°C and has a supply voltage range of 5.5 to 34V. The device has 48 terminals and a quad terminal position. It is packaged in a QFN-48 package, measuring 7mm in width and length.
Microchip ATA6843-PLQW-1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 7.3 |
| Supply Voltage-Max (Vsup) | 34 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATA6843-PLQW-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.