The ATA8201C-PXQW is a specialized telecom IC from Microchip, operating within a temperature range of -40°C to 85°C. It has a maximum operating frequency of 315 MHz and a sensitivity of -114 dBm. This IC is packaged in a lead-free QFN-24 package with a 0.65 mm pitch. It is RoHS compliant and suitable for use in a variety of telecom applications.
Microchip ATA8201C-PXQW technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 6.7mA |
| Data Rate | 20Kbps |
| Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 315 MHz |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -114dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA8201C-PXQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.