The ATA8202C-PXQW is a specialized telecom IC designed for operation at 433MHz with a data rate of 20Kbps. It features a VQFN-24 package and is suitable for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires an operating supply voltage of 5.5V and has a maximum receiving current of 6.7mA.
Microchip ATA8202C-PXQW technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 6.7mA |
| Data Rate | 20Kbps |
| Frequency | 433MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 433 MHz |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA8202C-PXQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.