Microchip ATA8403C-6AQY-66 technical specifications.
| Current - Transmitting | 8.5mA |
| Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA8403C-6AQY-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
