Sign in to ask questions about the Microchip ATA8741-PXQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATA8741-PXQW technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Current - Transmitting | 9.8mA |
| Data Bus Width | 8b |
| Data Rate | 32Kbps |
| Frequency | 350MHz |
| Interface | SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA8741-PXQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
