The ATA8741C-PXQW is a VQFN packaged RF transceiver from Microchip, operating at a frequency of 350MHz and a supply voltage of 4V. It has a memory size of 256B and can transmit at a current of 9.8mA. The device is designed to operate within a temperature range of -40°C to 85°C. It is available in a cut tape packaging format.
Microchip ATA8741C-PXQW technical specifications.
| Package/Case | VQFN |
| Current - Transmitting | 9.8mA |
| Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.