The ATA8741C-PXQW-1 is a 24-terminal quad microcontroller from Microchip, operating within the industrial temperature range of -40 to 85 degrees Celsius. It features a 3.6V supply voltage maximum and 2.7V supply voltage minimum, with a clock frequency of up to 4MHz. The device is packaged in a 5x5mm VQFN-24 package with a 0.65mm pitch.
Sign in to ask questions about the Microchip ATA8741C-PXQW-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATA8741C-PXQW-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATA8741C-PXQW-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.