RFID Transponder Tools IDIC Upgrade Kit: TMEB8704 to ATAK2270
Checking distributor stock and pricing after the page loads.
Microchip ATAK2270UG technical specifications.
| Evaluation Kit | Yes |
| Frequency | 125kHz |
| Interface | RS-232 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.