Sign in to ask questions about the Microchip ATAKSTK511-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATAKSTK511-9 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Series | SmartRF® |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAKSTK511-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
