USB-powered in-circuit debugger and programmer for AVR and SAM microcontrollers. Facilitates development and prototyping with Atmel Studio IDE. Supports JTAG and SWD interfaces for efficient debugging and programming workflows. Compatible with Windows operating systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATATMEL-ICE-BASIC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Debugger/Programmer |
| Supported Device | AVR/SAM |
| Supported Device Technology | Microcontroller |
| IDE | Atmel Studio |
| PC Interface Type | USB |
| Operating Systems | Win |
| Windows | Win |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATATMEL-ICE-BASIC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.