Microchip ATAVRISP2 technical specifications.
| Type | Programmer |
| Supported Device Technology | Microcontroller |
| IDE | AVR Studio |
| Cage Code | 60991 |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip ATAVRISP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.