
Microchip ATAVRONEKIT technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Programming Voltage | 12V |
| Reach SVHC Compliant | No |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAVRONEKIT to view detailed technical specifications.
No datasheet is available for this part.
