The ATBTLC1000-MR110CA is an industrial Bluetooth module from Microchip with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 24 terminals and a JEDEC package code of R-XXMA-N24. The module measures 12.7mm in width and 20.015mm in length, and is designed for industrial applications.
Microchip ATBTLC1000-MR110CA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N24 |
| Width | 12.7 |
| Length | 20.015 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATBTLC1000-MR110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.