ATECC508A/ATECC608A/ATSHA204A/ATAES132A Authenticator Add-On Board
Microchip ATCRYPTOAUTH-XPRO-B technical specifications.
| Type | Add-On Board |
| Supported Device | ATECC508A/ATECC608A/ATSHA204A/ATAES132A |
| Supported Device Technology | Authenticator |
| JTAG Support | No |
| Audio Interfaces | No |
| Daughter Cards | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.